Molex15134-0803Cable Assembly Other
Cable Assembly UL 1061 0.3m 28AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp PicoBlade Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 8 to 8 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.3 | |
| Crimp-Crimp | |
| 28 | |
| Black | |
| 125V | |
| Bag | |
| PicoBlade | |
| Tin | |
| Phosphor Bronze | |
| 1/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

