TE Connectivity1513353-1Antennas
Antenna Single Band 2dB Gain 2483.5MHz 2-Pin Bag/Box
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| Single Band | |
| Omni-Directional | |
| Linear | |
| 2400 | |
| 2483.5 | |
| 2dB(Max) | |
| 2 | |
| 50 | |
| 10000 | |
| Bag|Box | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 0.78 |
| Package Length | 12.7 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

