TE Connectivity1513317-1Antennas
Antenna Omni-Directional 3dB Gain 960MHz/2170MHz Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Omni-Directional | |
| Omni-Directional | |
| Linear | |
| 824|1710 | |
| 960|2170 | |
| 3dB(Max) | |
| 3 | |
| 50 | |
| 10000 | |
| Bag|Box | |
| Mounting | Through Hole |
| Package Height | 1.58 |
| Package Width | 20.27 |
| Package Length | 49.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

