| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Single Band | |
| Linear | |
| 902 | |
| 928 | |
| 0dB(Max) | |
| 2 | |
| 50 | |
| 10000 | |
| Bag|Box | |
| Package Height | 15.24 |
| Package Width | 1.57 |
| Package Length | 38.1 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

