Reduced Price
Molex151310400Cable Assembly Other
Cable Assembly UL 1571 0.05m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-Lock Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1571 | |
| 4 to 4 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.05 | |
| Crimp-Crimp | |
| 28 | |
| Black | |
| 150V | |
| Bag | |
| Pico-Lock | |
| Polyvinyl Chloride | |
| Gold | |
| Copper Alloy | |
| 2/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

