Reduced Price
Molex15131-0200Cable Assembly Other
Cable Assembly UL 1571 0.05m 28AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Pico-Lock Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1571 | |
| 2 to 2 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.05 | |
| Crimp-Crimp | |
| 28 | |
| Black | |
| 150V | |
| Bag | |
| Pico-Lock | |
| Polyvinyl Chloride | |
| Gold | |
| Copper Alloy | |
| 2.5/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

