Molex1511920020Connector Discrete Wire Housing
Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 20 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 6/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 20.4 | |
| 4.8 | |
| 7 | |
| No | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

