Molex1511173268Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) M 18 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| M | |
| 18 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Slot | |
| 2 | |
| 2/Contact | |
| 125VAC | |
| -55 | |
| 105 | |
| Tube | |
| 20.65 | |
| 6.35 | |
| 6.4 | |
| 2.6 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

