Molex1510492609Connector Discrete Wire Housing

Conn Housing F 6 POS 6.5mm Crimp ST Cable Mount Red Bag

Molex's 1510492609 discrete wire housing allows for durable connections between discrete wires. This F connector has 6 F contacts. It has a straight body orientation. Its pitch is 6.5 mm. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 10 A/contact. 1510492609 is housed in red polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 20.74 mm long, 14.8 mm tall and 21.95 mm deep.

6,527 parts: Ships in 2 days

    Total$62.54Price for 265

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6,527 parts
      • Price: $0.236

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.