Molex1510340012Connector Discrete Wire Housing

Conn Housing RCP 2 POS 11mm Crimp ST Cable Mount Black Tray

This 1510340012 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 2 RCP contacts. Its pitch is 11 mm. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 80 A/contact. This component will be shipped in tray format. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 38.6 mm long, 21.8 mm tall and 42.8 mm deep. 1510340012 is housed in black polybutylene terephthalate. Its wire is 6 AWG.

No Stock Available

Quantity Increments of 1 Minimum 432
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.1360
    1. 1+$2.1360
    2. 1200+$2.1270
    3. 3000+$2.1060
    4. 6000+$2.0850
    5. 15000+$2.0641

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.