PRECI-DIP SA151-10-632-00-003101Connector Socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 40.6 | |
| 17.7 | |
| 12.4 | |
| Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this dip socket 151-10-632-00-003101 connector socket from Precidip. This SKT connector's 32 contacts that are made out of brass and plated with gold. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 1 A. 151-10-632-00-003101 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 40.6 mm long, 12.4 mm tall and 17.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

