| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 400 | |
| 150 | |
| 3740 | |
| 1.33@471A | |
| 35000 | |
| -40 | |
| 200 | |
| Mounting | Stud |
| Package Height | 40.3(Max) |
| Package Width | 27(Max) |
| Package Length | 31.16(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-8 |
| 2 | |
| Lead Shape | Terminal Stud |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 150K40A rectifier from Vishay. This rectifier has an operating temperature range of -40 °C to 200 °C. It is made in a single configuration. Its peak non-repetitive surge current is 3740 A, while its maximum continuous forward current is 150 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

