Vishay150D566X9006B2TCapacitor Tantalum Solid
Cap Tant Solid 56uF 6V 10%( 4.7 X 12.04mm) Axial 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 56uF | |
| 10% | |
| 6VDC | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

