Vishay150D156X9020B2BCapacitor Tantalum Solid
Cap Tant Solid 15uF 20V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 20VDC | |
| 2 | |
| Polar | |
| 6 | |
| Axial Lead|Hermetically Sealed|Metal Case | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
A high capacitance per volume with a low footprint design is what you will get by using this 150D156X9020B2B tantalum solid capacitor from Vishay. It can withstand a voltage of 20 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 15uF. It has a tolerance of 10%. The 150D156X9020B2B solid capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

