Vishay150D104X9035A2TE3Capacitor Tantalum Solid
Cap Tant Solid 0.1uF 35V 10%( 3.43 X 7.26mm) Axial 125°C T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.1uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 2 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

