| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Test Pin | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| Surface Mount | |
| Tape and Reel | |
| 2.54 | |
| 4.31 |
Using the test pin 1508-0-57-15-00-00-03-0 test terminal block from Mill-Max Mfg. Corp. is easy when testing components of your circuit. This M connector has a single M contact. This connector has a single port. It has a straight body orientation. It has a male type gender. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.31 mm long with a diameter of 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
