PHOENIX CONTACT1507764Sensor Accessories
Bus system connector, PROFIBUS, INTERBUS, 5-position, shielded, Plug straight M12, B-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6.5 mm to 8.5mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this m12 circular 1507764 connector from Phoenix Contact. This RCP/RCP connector's 5 / 5 contacts that are made out of brass and plated with gold. Its shell size arrangement has nickel plating. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 62 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

