PHOENIX CONTACT1506888Sensor Accessories
Connector, 3-position, Socket straight M8, A-coded, Screw connection, knurl material Nickel-plated brass,external cable diameter 3.5 mm . 5 mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Create a connection with your cylindrical cable housing using this sensor actuator 1506888 connector from Phoenix Contact. This female connector's 3 contacts that are made out of bronze and plated with gold. Its shell size arrangement is plated in nickel. It has a plug type gender. It has a straight body orientation. This product is 37 mm long with a diameter of 12 mm. This circular connector has an operating temperature of -40 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

