10-25% Off
Adafruit Industries1506LED Modules
NeoPixel DIgital 144 RGB LED 1M Black
Technical specs:
- - 144 LEDs per meter
- - Maximum 5V @ 60mA draw per LED (all LEDs on full brightness)
- - 5VDC power requirement (do not exceed 6VDC) - no polarity protection!
- - 1 integrated RGB LEDs per segment, individually controllable
- - LED wavelengths: 630nm/530nm/475nm
- - Connector: 3-pin JST SM
- - Strip Width: 15mm / 0.6"
- - Strip Thickness: 4mm / 0.16"
- - Weight: 35.42g
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

