Illinois Capacitor150474J400LFCapacitor Film
Cap Film 0.47uF 400V PET 5% (11.5 X 33mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 11.5 X 33 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.5(Max) | |
| 33(Max) | |
| 0.8 | |
| 40 |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 150474J400LF plastic film capacitor is a low-cost solution. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The 150474J400LF polypropylene film capacitor has an axial termination style. This part has a lead diameter of 0.8 mm. Its capacitance value is 0.47uF. This product is 33(Max) mm long with a diameter of 11.5(Max) mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

