Illinois Capacitor150332J630BBCapacitor Film
Cap Film 0.0033uF 630V PET 5% (6 X 16.5mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 5% | |
| 220VAC|630VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 6 X 16.5 | |
| -55 | |
| 125 | |
| 6(Max) | |
| 16.5(Max) | |
| 0.6 | |
| 40 |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 150332J630BB plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. The 150332J630BB polypropylene film capacitor has an axial termination style. Its capacitance value is 0.0033uF. It has a tolerance of 5%. This product is 16.5(Max) mm long with a diameter of 6(Max) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

