Lumberg Holding GmbH & Co. KG1503 16Connector Audio and Video
Conn 3.5MM Stereo Jack F 4 POS 3.5mm Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 3.5MM Stereo Jack | |
| F | |
| 4 | |
| 4 | |
| 3.5 | |
| 1 | |
| Solder | |
| Right Angle | |
| 0.5 | |
| 34VDC|34VAC | |
| 100 | |
| 30 | |
| -20 | |
| 70 | |
| 5000 | |
| 7 | |
| 17.25 | |
| 5.5 | |
| Through Hole | |
| Polyamide | |
| Gold | |
| Copper Alloy |
The 3.5mm stereo jack 1503 16 audio and video connector from Lumberg is the best when it comes to handling your video and audio needs. This F connector's 4 contacts that are made out of copper alloy and plated with gold. Its pitch is 3.5 mm. This connector has a single port. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 34 VDC|34VAC. 1503 16 is housed in polyamide. This device has a maximum current rating of 0.5 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C. Its 4 terminals use the solder termination method. This product is 7 mm long, 5.5 mm tall and 17.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

