3M15-0303-2861-9Connector Accessories
Connector Accessories Guide Socket Zinc Alloy
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Guide Socket | |
| Right Angle | |
| 34.2 | |
| 7.9 | |
| 13.7 |
If you were planning on completing a total connector assembly then you'll definitely need this guide socket 15030328619 connector accessory from 3M. It has a right angle body orientation. This product is 34.2 mm long, 13.7 mm tall and 7.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

