3M150226-6002-RBConnector Headers and PCB Receptacles
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1 | |
| 150VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 25.88 | |
| 3.84 | |
| 4.5 | |
| 2.54 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
