Illinois Capacitor150224J400FECapacitor Film
Cap Film 0.22uF 400V PET 5% (8.5 X 28mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 8.5 X 28 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.5(Max) | |
| 28(Max) | |
| 0.8 | |
| 40 |
This low-inductance and low-cost 150224J400FE film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm. The 150224J400FE polypropylene film capacitor has an axial termination style. Its capacitance value is 0.22uF. This product is 28(Max) mm long with a diameter of 8.5(Max) mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

