| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.10 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Terminal Pitch (mm) | 2.25 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 12V |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mating Cycle (Cycles) | 5000 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 14.5 |
| Mounting | Through Hole |
| Housing Material | Polybutylene Terephthalate |
| Contact Plating | Silver |
| Contact Material | Bronze |