Molex15-92-2460Connector SCSI
Conn EBBI PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port EBBI™ Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| EBBI | |
| PL | |
| 60 | |
| 60 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 30V | |
| 100 | |
| 10 | |
| -40 | |
| 105 | |
| 2000 | |
| Tray | |
| 3.67 | |
| 49.5 | |
| 9.84 | |
| 9.2 | |
| EBBI™ | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

