Molex15-91-2025Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry SMD SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 0.665 | |
| 8.65 | |
| 9.295 | |
| 7 | |
| SL | |
| Contact Plating Thickness | 0.381um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

