EVERLIGHT Electronics Co., Ltd15-21UYC/S530-A3/3TLEDs
LED Uni-Color Yellow 591nm 2-Pin Chip 1206(3216Metric)
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 57mcd | |
| 589 | |
| 591 | |
| 130 | |
| 25 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
