Molex15-06-0065Connector Discrete Wire Housing
Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit® BMI Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 6 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 2.978 | |
| 16.8 | |
| 25.6 | |
| Mini-Fit® BMI | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

