Molex15060040Connector Discrete Wire Housing
Conn Housing RCP 4Power POS 4.2mm Crimp ST Panel Mount White Mini-Fit® BMI Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4Power | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 3.273 | |
| 40.2 | |
| 17.3 | |
| 19.6 | |
| Mini-Fit® BMI | |
| Yes | |
| 4.2 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

