CONEC Elektronische Bauelemente GmbH15-002243Connector D-Subminiature
Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 3 | |
| 60V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| A | |
| No | |
| 39.4 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this ip67 d-sub 15-002243 DVI connector from Conec. This socket type connector has 15 socket type contacts. It has a right angle body orientation. This 3-row connector has a single port. Its 15 terminals use the solder termination method. This product is 21.1 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

