CONEC Elektronische Bauelemente GmbH15-000793Connector D-Subminiature
Conn D-Sub SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| B | |
| No | |
| 61.4 | |
| 19.63 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The ip67 d-sub 15-000793 DVI connector from Conec is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a straight body orientation. This socket type connector has 25 socket type contacts. This product is 61.4 mm long, 21.1 mm tall and 19.63 mm deep. Its 25 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

