CONEC Elektronische Bauelemente GmbH15-000623Connector D-Subminiature
Conn D-Sub SKT 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| A | |
| 47.7 | |
| 16.47 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The ip67 d-sub 15-000623 DVI connector from Conec is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a straight body orientation. This female connector has 15 female contacts. This product is 47.7 mm long, 21.1 mm tall and 16.47 mm deep. Its 15 terminals use the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

