CONEC Elektronische Bauelemente GmbH15-000573Connector D-Subminiature
Conn D-Sub PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| E | |
| 39.4 | |
| 16.31 | |
| 21.1 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this ip67 d-sub 15-000573 DVI connector from Conec. This 2-row connector has a single port. It has a straight body orientation. This male connector has 9 male contacts. Its 9 terminals use the solder cup termination method. This product is 39.4 mm long, 21.1 mm tall and 16.31 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

