CONEC Elektronische Bauelemente GmbH15-000463Connector D-Subminiature
Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel Over Copper | |
| A | |
| No | |
| 47.7 | |
| 14.37 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the ip67 d-sub 15-000463 DVI connector from Conec. It has a straight body orientation. This female connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. 15-000463 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This product is 47.7 mm long, 21.1 mm tall and 14.37 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

