CONEC Elektronische Bauelemente GmbH15-000010Connector Accessories
Connector Accessories Waterproof Cap Straight Stainless Steel Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Waterproof Cap | |
| Connector D-Subminiature | |
| Straight | |
| Stainless Steel | |
| Tin | |
| 31.19 | |
| 16.4 | |
| 12.6 |
Protect and connect parts of a cable with this 15-000010 backshell manufactured from Conec. Its shell size arrangement is plated in tin. This has a Connector D-Subminiature connector. This product is 12.6 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

