Honeywell14CE2-3Switch Limit
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.8N Linear Cable
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Miniature | |
| Top Roller Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 5@250VAC | |
| 250 | |
| 10000000 | |
| 11.8 | |
| 4.4 | |
| Screw Mount | |
| Cable | |
| 1mm | |
| 3mm | |
| 0 | |
| 70 | |
| 40 | |
| 16 | |
| 67 |
Look no further than the miniature 14CE2-3 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. It has a SPDT configuration. 14CE2-3 is housed in zinc die cast. This device has a maximum current rating of 5 A @ 250VAC. This limit switch has an operating temperature range of 0 °C to 70 °C. The 14CE2-3 limit switch has a cable termination style. This product is 40 mm long, 67 mm tall and 16 mm deep. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

