TE Connectivity1487595-2Cable Assembly USB
Cable Assembly 1.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 28AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1.3 | |
| 28 | |
| USB 2.0 Type A | |
| USB 2.0 Type B | |
| PL-PL | |
| 4 to 4 | |
| Straight to Straight | |
| Gold |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

