Top Searched
TE Connectivity1487587-1Cable Assembly USB
Cable Assembly USB 1m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26-28AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 26-28 | |
| USB 2.0 Type A | |
| USB 2.0 Type B | |
| M-M | |
| 4 to 4 | |
| Straight to Straight | |
| 30VAC | |
| Nickel | |
| Polyvinyl Chloride | |
| White | |
| Foil/Braid |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

