TE Connectivity1483355-1
Cable Assembly 0.1m 28AWG 14 to 14 POS Wire to Board to Wire to Board M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 14 to 14 | |
| M-M | |
| Wire to Board | |
| Wire to Board | |
| 28 | |
| 0.1 | |
| Gray | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Straight to Straight |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

