10-25% Off
TE Connectivity147873-2Switch Tactile
Switch Tactile OFF (ON) SPST Rectangular Button J-Lead 0.05A 24VDC 1.77N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 40000 | |
| 1.77 | |
| 0.8 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| 4.8 | |
| Straight | |
| -35 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| 6.8 | |
| 4.3 | |
| Silver Clad | |
| Stainless Steel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

