Weidmueller GmbH & Co. KG1478180000AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 12A 240W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| Orange and Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 12 | |
| 240 | |
| 320 | |
| 400|500 | |
| 575 | |
| 450 | |
| 800 | |
| 4000V | |
| 0.4 | |
| 45 to 65 | |
| ±1 | |
| 91.5 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -25 | |
| 70 | |
| 1350 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 60 |
| Package Length | 125 |
| PCB changed | 11 |
| 11 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

