TE Connectivity1473149-4Connector Socket
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SO DIMM Socket | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 1.8V | |
| 30 | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 71.5 | |
| 26.5 | |
| 5.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

