10-25% Off
TE Connectivity1470364-2Connector Discrete Wire Housing
Conn Housing RCP 2 POS 1mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 1 | |
| Straight | |
| 1/Contact | |
| 50VDC|50VAC | |
| 100 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 5 | |
| 2.8 | |
| 5 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

