Weidmueller GmbH & Co. KG1469570000AC to DC Power Supplies
AC/DC Power Supply Single-OUT 10V to 16V 6A 72W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Adjustable | |
| 10 to 16 | |
| 6 | |
| 72 | |
| 85 | |
| 240|100 | |
| 264 | |
| 80 | |
| 370 | |
| 47 to 63 | |
| 85 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -25 | |
| 70 | |
| 644 | |
| Mounting | DIN Rail |
| Package Height | 125 |
| Package Width | 34 |
| Package Length | 100 |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

