| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NFC | |
| 13.56 | |
| Film | |
| Mounting | Adhesive |
| Package Height | 0.27 mm |
| Package Width | 34.39 mm |
| Package Length | 46.1 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

