TE Connectivity1462037-4Signal Relays
Signal Relay 3VDC 2A DPDT(10x6x5.65)mm THT Medical
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 3 | |
| 46.88 | |
| 64 | |
| <50 | |
| >1000 | |
| 2.25VDC | |
| 0.3VDC | |
| 250 | |
| 220 | |
| 2 | |
| 3 | |
| 3 | |
| 2500000 | |
| 100000000 | |
| Non-Latching | |
| Palladium Ruthenium/Gold | |
| 60W|62.5VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Hermetic Seal | |
| -40 | |
| 85 | |
| DIP | |
| 0.75 | |
| 10 | |
| 6 | |
| 5.65 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

