Molex1461860100Antennas
Antenna GPS/WLAN 4.7dBi Gain 1602MHz/2483.5MHz/6000MHz/5850MHz Film
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| GPS/WLAN | |
| Omni-Directional | |
| Linear | |
| 3000|5150|1575.42|2400 | |
| 1602|2483.5|6000|5850 | |
| 4.7dBi(Max)|3dBi | |
| 50 | |
| IPEX MHF|U.FL | |
| Film | |
| Mounting | Screw |
| Package Height | 2.1 |
| Package Width | 18 |
| Package Length | 53 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

