Molex1461860050Antennas
Antenna GPS/WLAN 5dBi Gain 1602MHz/2483.5MHz/6000MHz/5850MHz Film
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| GPS/WLAN | |
| Omni-Directional | |
| Linear | |
| 1575.42|2400|3000|5150 | |
| 1602|2483.5|6000|5850 | |
| 5dBi(Max) | |
| 50 | |
| Film | |
| Mounting | Adhesive |
| Package Height | 0.1 |
| Package Width | 18 |
| Package Length | 53 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

